EK535.5 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C13 socket, angled, black, 5 m, EK535.5
Order No.: 26P1964
EAN: 4049759083892
MPN:
EK535.5
Unit Price (€ / pc.)
11.5192 € *
Available: 9 pcs.
Available in 5 Days: 124 pcs. - if ordered today
Total Price:
11.52 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5192 €
10 pcs.
10.6624 €
50 pcs.
9.7937 €
100 pcs.
9.2106 €
500 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK535.5, EFB Elektronik
The power cable CEE7/7 90° - C13 90° is black in color and measures 3.0 meters in length. It has a conductor size of 3 x 1.00 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, angled | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |