EK535.2 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C13 socket, angled, black, 2 m, EK535.2
Order No.: 26P1962
EAN: 4049759053123
MPN:
EK535.2
Unit Price (€ / pc.)
4.9028 € *
Available: 3 pcs.
Available in 5 Days: 522 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5339 €
50 pcs.
4.1650 €
100 pcs.
3.9151 €
500 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK535.2, EFB Elektronik
The power cable CEE7/7 90° - C13 90° is black in color and measures 2.0 meters in length. It has a conductor size of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, angled | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |