EK534.5 | EFB-Elektronik
Power cord, Europe, plug type E + F, straight on C13 socket, angled, black, 5 m, EK534.5
Order No.: 26P1961
EAN: 4049759053116
MPN:
EK534.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7334 € *
Available: 2 pcs.
Available in 5 Days: 126 pcs. - if ordered today
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
10.8528 €
50 pcs.
9.9841 €
100 pcs.
9.3891 €
500 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK534.5, EFB Elektronik
This power cable features a CEE7/7 plug at a 180° angle and a C13 connector at a 90° angle. It is black in color, 5.0 meters long, and has a wire gauge of 3 x 1.00 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, angled | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |