EK519.5 | EFB-Elektronik
Extension cable, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 5 m, EK519.5
Order No.: 26P1983
EAN: 4049759039691
MPN:
EK519.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1959 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1959 €
10 pcs.
14.9821 €
50 pcs.
13.7683 €
100 pcs.
12.9591 €
500 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, EK519.5, EFB Elektronik
This black extension cable features a C20 180° to C19 180° connection, with a length of 5.0 meters and a wire gauge of 3 x 1.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | International | |
| Connection (1) | C20-plug, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |