EK519.2,5 | EFB-Elektronik
Extension cable, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2.5 m, EK519.2,5
Order No.: 26P1982
EAN: 4049759039684
MPN:
EK519.2,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.4129 €
50 pcs.
8.6513 €
100 pcs.
8.1396 €
500 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, EK519.2,5, EFB Elektronik
This black extension cable features a C20 180° to C19 180° connection, with a length of 2.5 meters and a wire gauge of 3 x 1.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | International | |
| Connection (1) | C20-plug, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |