EK519.1,8 | EFB-Elektronik

Extension cable, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 1.8 m, EK519.1,8

Order No.: 26P1981
EAN: 4049759083861
MPN:
EK519.1,8
EK519.1,8 EFB-Elektronik Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4371 € *
Available in 5 Days: 666 pcs. - if ordered today
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.8064 €
50 pcs.
7.1638 €
100 pcs.
6.7473 €
500 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, EK519.1,8, EFB Elektronik

This black extension cable features a C20 180° to C19 180° connection, with a length of 1.8 meters and a wire gauge of 3 x 1.50 mm².

Technical specifications
Filter Property Value
Product type extension cable
Country code International
Connection (1) C20-plug, straight
Connection (2) C19 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 1.8 m
Colour black
Cable cross-section 1.5 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes