EK511.3 | EFB-Elektronik
Power cord, Europe, plug type E + F, straight on C13 socket, straight, black, 3 m, EK511.3
Order No.: 26P1979
EAN: 4049759039677
MPN:
EK511.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
10 pcs.
10.0793 €
50 pcs.
9.2701 €
100 pcs.
8.7227 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK511.3, EFB Elektronik
This power cable features a CEE7/7 180° plug on one end and a C19 180° connector on the other end, both in black color. It has a length of 3.0 meters and consists of 3 conductors with a cross-sectional area of 1.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |