EK508.2 | EFB-Elektronik
Power cord, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G0.75 mm², gray, 2 m, EK508.2
Order No.: 26P1971
EAN: 4049759083816
MPN:
EK508.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5934 €
50 pcs.
4.2245 €
100 pcs.
3.9865 €
500 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK508.2, EFB Elektronik
This power cable features a CEE7/7 180° plug and a C13 180° connector, with a length of 2.0 meters. The cable is grey in color and has a wire gauge of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 2 m | |
| Colour | gray | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |