EK507.5 | EFB-Elektronik
Extension cable, International, C14-plug, straight on C13 socket, straight, gray, 5 m, EK507.5
Order No.: 26P1996
EAN: 4049759083809
MPN:
EK507.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8048 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
10.9123 €
50 pcs.
10.0317 €
100 pcs.
9.4486 €
500 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, EK507.5, EFB Elektronik
This grey extension cable, measuring 5.0 meters, features a C14 180° plug on one end and a C13 180° socket on the other. It is constructed with 3 x 1.00 mm² wire gauge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable length | 5 m | |
| Colour | gray | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |