EK507.1,8 | EFB-Elektronik
Extension cable, International, C14-plug, straight on C13 socket, straight, gray, 1.8 m, EK507.1,8
Order No.: 26P1994
EAN: 4049759053055
MPN:
EK507.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Available in 5 Days: 402 pcs. - if ordered today
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.1293 €
50 pcs.
3.7961 €
100 pcs.
3.5700 €
500 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, EK507.1,8, EFB Elektronik
This grey extension cable, measuring 1.8 meters, features a C14 180° plug on one end and a C13 180° socket on the other. It is constructed with 3 x 0.75 mm² wire gauge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable length | 1.8 m | |
| Colour | gray | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |