EK504AE.3 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on open end, black, 3 m, EK504AE.3
Order No.: 26P2192
EAN: 4049759095369
MPN:
EK504AE.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Available in 5 Days: 428 pcs. - if ordered today
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.3665 €
50 pcs.
5.9500 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK504AE.3, EFB Elektronik
The EK504AE.3 is a power cable open end assembled with wire end sleeves.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |