EK504.5V2 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², black, 5 m, EK504.5V2
Order No.: 26P1993
EAN: 4049759205164
MPN:
EK504.5V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.5200 €
50 pcs.
8.7465 €
100 pcs.
8.2348 €
500 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK504.5V2, EFB Elektronik
The power cable CEE7/7 has a 90° angle and is connected to a C13 plug with a 180° angle. It is black in color and measures 5.0 meters in length. The cable has a 3 x 1.00 mm² cross-sectional area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |