EK503.0,5 | EFB-Elektronik
Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 0.5 m, EK503.0,5
Order No.: 26P1984
EAN: 4049759053017
MPN:
EK503.0,5
Unit Price (€ / pc.)
2.6656 € *
Available: 3 pcs.
Next delivery: 11 pcs. on 2026-04-21
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4633 €
50 pcs.
2.2729 €
100 pcs.
2.1420 €
500 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, EK503.0,5, EFB Elektronik
This black extension cable features a C14 180° to C13 180° connection, with a length of 0.5 meters and a wire gauge of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 0.5 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |