EK501.5V2 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C13 socket, straight, gray, 5 m, EK501.5V2
Order No.: 26P2006
EAN: 4049759205126
MPN:
EK501.5V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1031 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
9.3415 €
50 pcs.
8.5799 €
100 pcs.
8.0801 €
500 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK501.5V2, EFB Elektronik
This power cable features a CEE7/7 plug with a 90° angle and a C13 connector with a 180° angle. It is colored grey, measures 5.0 meters in length, and has a wire gauge of 3 x 1.00 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable length | 5 m | |
| Colour | gray | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |