EK500.5 | EFB-Elektronik
Power cord, UK, plug type G, angled on C13 socket, straight, H05VV-F3G0.75 mm², black, 5 m, EK500.5
Order No.: 26P2002
EAN: 4049759083793
MPN:
EK500.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3161 € *
Available in 5 Days: 151 pcs. - if ordered today
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
12.3046 €
50 pcs.
11.3169 €
100 pcs.
10.6505 €
500 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK500.5, EFB Elektronik
This power cable is designed for use in the UK and features a BS1363A plug and a C13 connector with a 180° angle. It is black in color, measures 5.0 meters in length, and has a wire gauge of 3 x 1.00 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |