EK500.2 | EFB-Elektronik
Power cord, UK, plug type G, angled on C13 socket, straight, H05VV-F3G0.75 mm², black, 2 m, EK500.2
Order No.: 26P2000
EAN: 4049759052966
MPN:
EK500.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5573 € *
Available in 5 Days: 315 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1408 €
50 pcs.
4.7243 €
100 pcs.
4.4506 €
500 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK500.2, EFB Elektronik
This power cable is designed for use in the UK and features a BS1363A plug and a C13 connector with a 180° angle. It is black in color, measures 2.0 meters in length, and has a wire gauge of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |