EK499.1,8 | EFB-Elektronik
Power cord, UK, plug type G, angled on C5 socket, straight, H05VV-F3G0.75 mm², black, 1.8 m, EK499.1,8
Order No.: 26P1997
EAN: 4049759058814
MPN:
EK499.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4264 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
5.0218 €
50 pcs.
4.6172 €
100 pcs.
4.3435 €
500 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK499.1,8, EFB Elektronik
This power cable is designed for use in the UK and features a BS1363A plug and a C5 connector with a 180° angle. It is black in color, 1.8 meters long, and has a wire gauge of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C5 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |