EK498.1,8 | EFB-Elektronik
Power cord, UK, plug type G, angled on C7 socket, straight, H05VV-F3G0.75 mm², black, 1.8 m, EK498.1,8
Order No.: 26P2689
EAN: 4049759052959
MPN:
EK498.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Available: 2 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Power cable, EK498.1,8, EFB Elektronik
This power cable features a BS1363A plug and a C7 180° connector in black color. It has a length of 1.8 meters and consists of 2 cores with a cross-sectional area of 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C7 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |