EK494.1,8 | EFB-Elektronik
Power cord, Italy, plug type L, straight on C7 socket, straight, black, 1.8 m, EK494.1,8
Order No.: 26P2685
EAN: 4032528012704
MPN:
EK494.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power cable, EK494.1,8, EFB Elektronik
This power cable is a Type L - C5 180°, with a black color and a length of 1.8 meters. It consists of 3 conductors, each with a cross-sectional area of 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Italy | |
| Connection (1) | plug type L, straight | |
| Connection (2) | C7 socket, straight | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEI 23/50 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |