EK482.1,8 | EFB-Elektronik
Power cord, Japan, plug type B, straight on C5 socket, straight, black, 1.8 m, EK482.1,8
Order No.: 26P2682
EAN: 4032528012711
MPN:
EK482.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power cable, EK482.1,8, EFB Elektronik
This power cable features a Type B - C5 connector with a 180° angle. It comes in black color, measures 1.8 meters in length, and is made of VCTF 3 x 0.75 mm² wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Japan | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C5 socket, straight | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | JIS C 3306 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |