EK481.1,8 | EFB-Elektronik
Device connection cable, China, plug type I, straight on C5 socket, straight, black, 1.8 m, EK481.1,8
Order No.: 26P2681
EAN: 4032528012674
MPN:
EK481.1,8
Unit Price (€ / pc.)
9.5914 € *
Standard delivery time from the manufacturer is: On Request
Power cable, EK481.1,8, EFB Elektronik
This power cable is Type I with a C5 connector, featuring a 180° angle. It comes in black color, measures 1.8 meters in length, and has a wire gauge of 3 x 0.75 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 10 A | |
Connection (2) | C5 socket, straight | |
Version | power cord | |
Colour | black | |
Cable length | 1.8 m | |
Cable cross-section | 0.75 mm² | |
Connection (1) | plug type I, straight | |
Country code | China |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |