EK460.1,8 | EFB-Elektronik
Power cord, UK, plug type G, angled on C13 socket, angled, H05VV-F3G0.75 mm², black, 1.8 m, EK460.1,8
Order No.: 26P2677
EAN: 4049759084172
MPN:
EK460.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2471 € *
Available in 5 Days: 117 pcs. - if ordered today
Power cable, EK460.1,8, EFB Elektronik
The power cable is a C13 90°, black, 1.8 m in length, and has a 3 x 0.75 mm² specification.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C13 socket, angled | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |