EB515.6 | EFB-Elektronik
Power adapter IEC C13 to Schuko plug, black, EB515.6
Order No.: 26P1384
EAN: 4032528023762
MPN:
EB515.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.1761 €
50 pcs.
5.5454 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Power adapter, EB515.6, EFB Elektronik
This power adapter CEE7/7 to IEC C13 features a Protective Contact Plug and a Cold Device Jack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | C13 socket | |
| Connection (2) | 1 x plug type F | |
| Colour | black | |
| Nominal power | 10 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |