EB515.5 | EFB-Elektronik

Power adapter IEC C20 to Schuko socket, black

Order No.: 26P1383
EAN: 4032528013473
MPN:
EB515.5
EB515.5 EFB-Elektronik Power Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9234 € *
Next delivery: 5 pcs. on 2026-04-14
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
10 pcs.
11.7572 €
25 pcs.
10.6981 €
50 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale

Power adapter, EB515.5, EFB Elektronik

This power adapter IEC C20 to CEE7/3 features a Cold Device Plug and a Protective Contact Jack.

Technical specifications
Filter Property Value
Country code Europe
Connection (1) C20 plug
Connection (2) 1 x socket Typ F
Colour black
Nominal power 16 A/250 V
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15