EB515.3 | EFB-Elektronik
Power adapter IEC C6 to C7, black
Order No.: 26P1382
EAN: 4032528015101
MPN:
EB515.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available: 5 pcs.
Available in 5 Days: 11 pcs. - if ordered today
Power adapter, EB515.3, EFB Elektronik
This power adapter features an IEC C6 to IEC C7 connection with a Mickey Mouse plug and Euro 8 jack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | C6 plug | |
| Connection (2) | C7 jack | |
| Colour | black | |
| Nominal power | 2.5 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |