22026.1 | EFB-Elektronik
PCB connector, 26 pole, pitch 2.54 mm, straight, gray, 22026.1
Order No.: 26P0828
EAN: 4049759066291
MPN:
22026.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Available in 10 days: 554 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC circuit board connector, 22026.1, EFB Elektronik
Double row PCB connector with straight solder pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |