22016.1 | EFB-Elektronik

PCB connector, 16 pole, pitch 2.54 mm, straight, gray, 22016.1

Order No.: 26P0826
EAN: 4049759066277
MPN:
22016.1
22016.1 EFB-Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Available: 1 pcs.
Available in 5 Days: 540 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

IDC circuit board connector, 22016.1, EFB Elektronik

Double row PCB connector with straight solder pins.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes