20420.1 | EFB-Elektronik

Pin header, 20 pole, pitch 2.54 mm, straight, gray, 20420.1

Order No.: 26P0874
EAN: 4049759066208
MPN:
20420.1
20420.1 EFB-Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.071 € *
Available: 5 pcs.
Available in 10 days: 162 pcs. - if ordered today
Total Price:
1.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.071 €

IDC plug connector, 20420.1, EFB Elektronik

2-rowed IDC plug connector with pitch 2.54 and straight.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes