20416.1 | EFB-Elektronik
Pin header, 16 pole, pitch 2.54 mm, straight, gray, 20416.1
Order No.: 26P0873
EAN: 4049759066192
MPN:
20416.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Available in 10 days: 159 pcs. - if ordered today
IDC plug connector, 20416.1, EFB Elektronik
2-rowed IDC plug connector with pitch 2.54 and straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |