MK7001.3G | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, gray, MK7001.3G

Order No.: 26P0503
EAN: 4049759127121
MPN:
MK7001.3G
MK7001.3G EFB-Elektronik Patch Cables, Telephone Cables Image 1
MK7001.3G EFB-Elektronik Patch Cables, Telephone Cables Image 2
MK7001.3G EFB-Elektronik Patch Cables, Telephone Cables Image 3
MK7001.3G EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 9 pcs.
Next delivery: 1 pcs. on 2026-08-04
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.7600 €
50 pcs.
4.4982 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, MK7001.3G, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes