MK6001W.0,25B | EFB-Elektronik
Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.25 m, black, MK6001W.0,25B
Order No.: 87F1770
EAN: 4049759266127
MPN:
MK6001W.0,25B
Unit Price (€ / pc.)
1.7731 € *
Available: 8 pcs.
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.4280 €
250 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
The shielded Cat.6A RJ45 patch cable with ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions. In addition, one side of the patch cord has a 90° angle, which makes patching even easier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |