MK6001.50MA | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 50 m, magenta, MK6001.50MA

Order No.: 25P8650
EAN: 4049759271053
MPN:
MK6001.50MA
MK6001.50MA EFB-Elektronik Patch Cables, Telephone Cables Image 1
MK6001.50MA EFB-Elektronik Patch Cables, Telephone Cables Image 2
MK6001.50MA EFB-Elektronik Patch Cables, Telephone Cables Image 3
MK6001.50MA EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.8360 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
52.84 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8360 €
10 pcs.
49.5397 €
50 pcs.
46.2315 €
100 pcs.
42.9352 €
250 pcs.
39.6270 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, MK6001.50MA, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 50 m
Colour magenta
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes