MK6001.50GR | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 50 m, green, MK6001.50GR
Order No.: 25P8590
EAN: 4049759226510
MPN:
MK6001.50GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.1942 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
50.19 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1942 €
10 pcs.
47.0645 €
50 pcs.
43.9229 €
100 pcs.
40.7932 €
250 pcs.
37.6516 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 patch cable, MK6001.50GR, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 50 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |