MK6001.0,5Y | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, yellow, MK6001.0,5Y
Order No.: 25P8547
EAN: 4049759225018
MPN:
MK6001.0,5Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available in 5 Days: 168 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.6541 €
50 pcs.
1.4994 €
100 pcs.
1.4042 €
250 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 patch cable, MK6001.0,5Y, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures very good properties for 10 Gigabit Ethernet applications. The cast grommet impresses with its slim design and thus simplifies the insertion process in tight spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |