K8670.1 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 1 m, red, K8670.1
Order No.: 26P0175
EAN: 4049759115371
MPN:
K8670.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4751 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
32.48 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4751 €
10 pcs.
30.2974 €
50 pcs.
28.1316 €
100 pcs.
25.9777 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K8670.1, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 Cat.7 PUR from Draka and TM21 connectors from Hirose. On one side the TM21 connector is provided with a special grommet and is therefore suitable for IP67 use. Due to the highly abrasion-resistant PUR outer sheath, the cable is resistant to mineral oil and ASTM oil.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | red | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |