K8580GR.40 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 40 m, gray, K8580GR.40

Order No.: 26P0148
EAN: 4049759200398
MPN:
K8580GR.40
K8580GR.40 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8580GR.40 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8580GR.40 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8580GR.40 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.2473 € *
Available in 5 Days: 23 pcs. - if ordered today
Total Price:
66.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.2473 €

Patch cable, K8580GR.40, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable CU 7702 flex from Daetwyler and TM31 connectors from Hirose.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 40 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes