K8560GN.20 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, green, K8560GN.20
Order No.: 25P3849
EAN: 4049759016159
MPN:
K8560GN.20
This item is no longer available.
As an alternative, we recommend the following item:
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, green, K8560GN.20
Order No.: 26P1233
Manufacturer: EFB-Elektronik
per pc. 35.3430 € *
RJ45 Patch cable, K8560GN.20, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications.
Technical Data
- Category: Cat 6A
- Cable: S/FTP
- Connection: RJ45
- Length: 20 m
- Color: green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |