K8449.20 | EFB-Elektronik
Patch cable, crossover, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 20 m, gray, K8449.20
Order No.: 26P0068
EAN: 4049759015701
MPN:
K8449.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6203 € *
Available in 5 Days: 23 pcs. - if ordered today
Total Price:
26.62 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6203 €
10 pcs.
24.9067 €
50 pcs.
23.1812 €
100 pcs.
21.4795 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K8449.20, EFB Elektronik
The K8449.20 is a red red crossed grey RJ45 patch cord Cat.5e F/UTP LSZHDraka UC300 TM11. It has a mounted strain relief (red) without latch protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | crossover | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Colour | gray | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |