K8110WS.50 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, LSZH, 50 m, white, K8110WS.50

Order No.: 26P0054
EAN: 5705721134175
MPN:
K8110WS.50
K8110WS.50 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5168 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
17.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.5168 €

Patch cable, K8110WS.50, EFB Elektronik

The K8110WS.50 is a blue RJ45 patch cord Cat.5e U/UTP, LSZH, CCA, AWG 24/7. It has a moulded strain relief with bend and latch protection

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 50 m
Colour white
Category Cat 5e
Cable type U/UTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes