K8110BL.10 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, LSZH, 10 m, blue, K8110BL.10
Order No.: 25P9980
EAN: 5705721127276
MPN:
K8110BL.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available in 5 Days: 45 pcs. - if ordered today
Patch cable, K8110BL.10, EFB Elektronik
The K8110BL.10 is a blue RJ45 patch cord Cat.5e U/UTP, LSZH, CCA, AWG 24/7. It has a moulded strain relief with bend and latch protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | blue | |
| Category | Cat 5e | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 24-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |