K8100MA.5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 5 m, magenta, K8100MA.5
Order No.: 25P9661
EAN: 4049759033460
MPN:
K8100MA.5
Unit Price (€ / pc.)
2.6894 € *
Available in 10 days: 54 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5228 €
50 pcs.
2.3443 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K8100MA.5, EFB Elektronik
The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | patch cable | |
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Cable length | 5 m | |
Colour | magenta | |
Category | Cat 6A | |
Cable type | U/UTP | |
AWG cross-section | AWG 24-7 | |
Material | PVC | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |