K8100GE.10 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 10 m, yellow, K8100GE.10

Order No.: 25P9619
EAN: 4049759033071
MPN:
K8100GE.10
K8100GE.10 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8100GE.10 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8100GE.10 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8100GE.10 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5339 € *
Available in 10 days: 31 pcs. - if ordered today
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.2483 €
50 pcs.
3.9508 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, K8100GE.10, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour yellow
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes