K8095.25 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 25 m, yellow, K8095.25
Order No.: 25P9562
EAN: 4049759032401
MPN:
K8095.25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4966 € *
Available in 5 Days: 48 pcs. - if ordered today
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.9254 €
50 pcs.
7.3661 €
100 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K8095.25, EFB Elektronik
The unshielded Cat.5e RJ45 patch cable with ensures excellent performance for 2.5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 25 m | |
| Colour | yellow | |
| Category | Cat 5e | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 24-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |