K8076.5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 5 m, red, K8076.5
Order No.: 25P9505
EAN: 4049759014223
MPN:
K8076.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6267 € *
Available in 5 Days: 53 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.9484 €
50 pcs.
9.2582 €
100 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K8076.5, EFB Elektronik
The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 S26 from Draka and TM11 connectors from Hirose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | red | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |