K8050.15 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, black, K8050.15
Order No.: 25P9327
EAN: 4049759012830
MPN:
K8050.15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0967 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.10 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0967 €
10 pcs.
24.4188 €
50 pcs.
22.7290 €
100 pcs.
21.0511 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K8050.15, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM21 connectors from Hirose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |