K8032.50 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/UTP, PUR, 50 m, yellow, K8032.50
Order No.: 25P9304
EAN: 4049759197933
MPN:
K8032.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
349.1341 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
349.13 € *
Price list
Quantity
Price per unit*
1 pcs.
349.1341 €
5 pcs.
327.3214 €
10 pcs.
305.4968 €
25 pcs.
283.6722 €
50 pcs.
261.8476 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K8032.50, EFB Elektronik
The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable MegaLine superflex from Leoni-Kerpen and TM21 connectors from Hirose. Due to the strand construction AWG 26/19 and the very flexible PUR sheath the cable is suitable for applications in drag chains.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 50 m | |
| Colour | yellow | |
| Category | Cat 5e | |
| Cable type | S/UTP | |
| AWG cross-section | AWG 26-19 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |