K8032.1 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/UTP, PUR, 1 m, yellow, K8032.1

Order No.: 25P9293
EAN: 4049759089467
MPN:
K8032.1
K8032.1 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8032.1 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8032.1 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8032.1 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5533 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
5 pcs.
14.6132 €
10 pcs.
13.6612 €
25 pcs.
12.7211 €
50 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, K8032.1, EFB Elektronik

The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable MegaLine superflex from Leoni-Kerpen and TM21 connectors from Hirose. Due to the strand construction AWG 26/19 and the very flexible PUR sheath the cable is suitable for applications in drag chains.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour yellow
Category Cat 5e
Cable type S/UTP
AWG cross-section AWG 26-19
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes