K8014.50 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, LSZH, 50 m, blue, K8014.50
Order No.: 25P9250
EAN: 4049759197582
MPN:
K8014.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.4710 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
72.47 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4710 €
5 pcs.
67.9490 €
10 pcs.
63.4151 €
25 pcs.
58.8931 €
50 pcs.
54.3592 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K8014.50, EFB Elektronik
The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 HS26 from Draka and TM11 connectors from Hirose. Due to the double shielding, the patch cable is even better protected against EMC radiation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 50 m | |
| Colour | blue | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |