K5547GR.0,25 | EFB-Elektronik
Patch cable, highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, TPE/LSZH, 0.25 m, gray, K5547GR.0,25
Order No.: 25P9165
EAN: 4049759265977
MPN:
K5547GR.0,25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 5 Days: 793 pcs. - if ordered today
Patch cord, K5547GR.0,25, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and thus easier to handle. The moulded grommet captivates with its slim design and simplifies the plugging process in cramped conditions. The short connector in combination with the thin outer jacket enables a very high packing density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | highly flexible | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | U/FTP | |
| AWG cross-section | AWG 30-7 | |
| Material | TPE/LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |