K5546WS.2 | EFB-Elektronik
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 2 m, white, K5546WS.2
Order No.: 87F1766
EAN: 4049759261016
MPN:
K5546WS.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Available in 5 Days: 142 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.3907 €
25 pcs.
5.0575 €
50 pcs.
4.7124 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable extension, K5546WS.2, EFB Elektronik
The RJ45 patch cable extension Cat.6A can be used with any conventional devices with RJ45 interface, such as computers, notebooks, DSL modems, routers, switches, game consoles, televisions and many more.
Instead of replacing the entire patch cable, simply connect the RJ45 patch cable extension in the length that suits you to your end device. In addition, the short version of the patch cable extension can be used to protect your device connections.
Features
- up to 10 Gbit/s
- Bandwidth 500 MHz
- ISO/IEC 11801
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 2 m | |
| Colour | white | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |